Monarch 21 Tray Storage Cupboard with Lockable doors

Order Code:

70-7695

Brand: Monarch MPN: MEQ21C EAN-13: 5060212978448
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This dual-function storage cupboard provides lockable storage for 21 shallow Gratnells trays as well as plenty of space for general storage. We can also configure it to use other depths of Gratnells trays to suit your requirements.

Note: Rack now only available in beech or maple finish.

Please see Data Sheet for range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com to discuss your required tray configuration


  • Size 1030 x 477 x 1810mm (W x D x H)
  • Includes Gratnells trays configured to your requirements
  • Monarch type MEQ21C
Type Lockable tray cupboard
Depth 477mm
Height 1.81m
Number of Trays 2
Width 1.03m

Reviews


Be the first to submit a review

Trustpilot