Monarch 24 Shallow Tray Storage Cupboard with Half Lockable Doors

Order Code:

70-7707

Brand: Monarch MPN: MEQ24 EAN-13: 5060212978431
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This dual-function storage cupboard provides both lockable space plus racks for 24 shallow Gratnells trays.

Note: Rack now only available in beech or maple finish.

Please see Data Sheet for range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com


  • Size 1030 x 477 x 1468mm (W x D x H)
  • Each tray is 312 x 427 x 75mm
  • Fitted with lockable half-length doors (top section only)
  • Monarch type MEQ24
Type Lockable tray cupboard
Depth 477mm
Height 1.468m
Number of Trays 24
Width 1.03m

Reviews


Be the first to submit a review

Trustpilot