Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 1377W Drain Testing Plug 75mm (3in)

Standard range
Order Code:  

96-7362

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 1377W Copy to clipboard EAN-13: 5015375013772
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

Monument Drain Testing Plugs are durable, quality flexible drain plug for the plugging of drains and pipes. This plug is easy to use and are available in various sizes. Fitted with removable top caps and rubber rings.

These plugs are easy to use just place in the pipe end that is being repaired or replaced and simply turn the wing nut knob, this will depress the rubber cone, this will make it expand to seal pipe or tube end with a water tight seal.

The Monument MON1377 1377W Drain Testing Plug comes with the following specifications:
Size: 75mm (3 inch).
Capable of sealing against pressures of up to 2.24 bar / 33 psi.


Type Drain plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot