Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 173W 173 Stiffnuts Pro Kit (10 Piece)

Standard range
Order Code:  

96-7224

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 173W Copy to clipboard EAN-13: 5015375001731
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £88.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Monument 173 has been especially designed for removing stiff backnuts from awkward placed taps and to make tap installation a more rapid process, this tool is for 1/2-inch. BSP and 3/4-inch. BSP taps. The Monument 170 tool stays in position on the tap tail so can be used with one hand and uses mechanical advantage of the thread of the tap tail to remove stiff nuts.

Ideal for 1/2-inch and 3/4-inch BSP 25 mm 27 mm nuts 29 mm ribbed 32 mm nuts. The MON173 is complete with 3/8-inch cordless drill adaptor, 1/2-inch square drive, extension tube and full user instructions.

For removing stiff backnuts and rapid tap installation for 1/2-inCH. BSP and 3/4-inch. BSP Taps.Tool stays in position on the tap tail. Uses mechanical advantage of the thread of the tap tail to remove stiff nuts.

Monument Stiffnuts Professional Boxed Kit.
1/2-inch. and 3/4-inch. BSP 25 mm 27 mm nuts 29 mm ribbed 32 mm nuts. Complete with 3/8-inch. Cordless drill adaptor, 1/2-inch. Square Drive; Extension tube and full instructions.


Type Tapwrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot