Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 2116N Burrfect Square Deburrer

Standard range
Order Code:  

96-7255

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 2116N Copy to clipboard EAN-13: 5015375021166
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 01/11/2024

The MON2116N cleans and deburrs 4 different sizes of plastic waste pipe, it is a high quality metal square with each side de-burring a different size of plastic pipe.

Will deburr these sizes: 19mm (3/4in), 32mm (1.1/4in), 38mm (1.1/2in) and 50mm (2in).

Includes a handy hanging hole and is made in Britain.


Type Deburrer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot