Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Monument Soldering & Brazing Pad resist temperatures up to 600°C and do not present any of the hazards associated with asbestos material.
2350 Made from woven glass fabric (professional quality).
2351 Made from HDW graphite material (professional quality).
Monument 2351A Soldering & Brazing Pad resists temperatures up to 600º Celsius, and does not present any of the hazards associated with asbestos material. Made from HDW graphite material
Size: 250mm² (10in²).
Type | Pad |
---|
To use this facility please Sign In.
Sign In