Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 3144C Wide Jaw Adjustable Wrench 300mm (12in)

Standard range
Order Code:  

96-7329

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 3144C Copy to clipboard EAN-13: 5015375031448
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Monument Wide Jaw Adjustable Wrench has a plastic rubber cushion handle, which is permanently adhered to the shank of the tool. Its soft, anti-slip material ensures a comfortable and strong grip.

The jaw configuration of the wrench results in a stronger and better 'tool to fastener' contact point, providing a substantially durable tool.

Made from Chrome Vanadium Steel with a Phosphate finish.

The Monument Wide Jaw Adjustable Wrench has the following specification:

Length: 300mm (12in).
Jaw Capacity: 60mm.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot