Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 455E Tap Reseating Tool 1/2in & 3/4in BS5412 BS1010

Standard range
Order Code:  

96-7302

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 455E Copy to clipboard EAN-13: 5015375004558
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £51.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

Monument Tap Reseating Tool 1/2in & 3/4in re-cuts the seats of worn taps or stopcocks without disconnection from the pipework.

Parallel bushes for use where the internal thread will not allow the entry of tapered cones.
For taps with recessed threads in the body, use the parallel brush series.
Cutters are case hardened and the feedscrew allows fine adjustment to the cutter. All parts are interchangeable.

Fits 1/2in and 3/4in BS1010 new series and BS5412 Flat and Bevelled seats.

Complete with 17, 19, 20, 25 mm (11/16in 3/4in 13/16in 1in) flat cutters and 11/16in, 13/16in (17,20mm) Bevelled Cutters.

Two double bushes.


Type Reseater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot