Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument Drain SV-F-110-WC SV-F Super-Vee Power Drain Cleaner 110 Volt

Standard range
Order Code:  

96-7457

  Copy to clipboard
Brand: Monument Drain  Copy to clipboard MPN: SV-F-110-WC Copy to clipboard EAN-13: 0093122100130
 Report an error
Qty Unit Price (Ex VAT)
1+ £610.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back orderBack-order availability date - 06/11/2024

SV-F Super-Vee Power Drain Cleaner for kitchen, bathroom, laundry drains and pipes from 11/4. up to 3 inch. Slide action chuck built into the grip shield which slides back to grip, allowing the cable to work through a stoppage and forward to disengage.

Automatic adjustment for different size cables. Double insulated motor with reverse and variable speed trigger switch.

Drum Cable maximum capacity - 35ft. x 3/8in. or 50ft. x 5/16in. Cable included 25ft.x1/4in. 3193Y(25HE1) with Basin Plug Head.
Weight 9 Kg.

Voltage 110V


Type Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot