Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright 1961M Traditional External Micrometer 0-25mm/.01mm

Extended range
Order Code:  

96-7460

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: 1961M Copy to clipboard EAN-13: 5051102058449
 Report an error
Qty Unit Price (Ex VAT)
1+ £68.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Moore & Wright Traditional External Micrometer has a pearl chrome plated frame with insulation pads, tungsten carbide measuring faces and a tapered bow frame. The 'speeder' type ratchet, locking lever and adjusting key make this micrometer easy to use. It has a 6.5mm spindle diameter.

The micrometers are manufactured to BS870, DIN 863/1, ISO 361 standards.

Supplied in plastic pocket case.

The 1961M Traditional External Micrometer has the following specification:

Micrometer Range: 0-25mm.
Measuring Faces: Flatness: 0.001mm, Parallelism: 0.003mm, Accuracy: 0.003mm.
Resolution: 0.01mm.


Type Micrometer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot