Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Moore & Wright Spring Joint Internal Calipers are manufactured from polished tool steel. Their bow spring ensures uniform tension over the working range. The adjustment screw is centrally mounted.
These spring joint internal calipers conform to BS3123 standards.
The Moore & Wright 514R Spring Joint Internal Caliper has the following specification:
Size: 100mm (4in).
Type | Internal Spring |
---|---|
Accuracy | Not Applicablemm |
Display Type | Analogue |
Resolution | Not Applicablemm |
Size | 100mm |
To use this facility please Sign In.
Sign In