Christmas Opening Hours and Delivery Dates here

Moore & Wright 903 Internal Micrometer 2-12in

Order Code:

96-7538

Brand: Moore & Wright MPN: 903 EAN-13: 5051102003753
Qty Unit Price (Ex VAT)
1+ £224.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Moore & Wright 900 Series Internal Micrometers comprise of a measuring head, a set of extension rods and a spacing collar to facilitate alternative measuring ranges. These models (901, 902 & 903) have detachable extension handles.

All models supplied in a fitted case.

These 900 Series Internal Micrometers conform to BS959 Standards.

The Moore & Wright Internal Micrometer 903 Internal Micrometer has the following specification:

Range: 2-12in.
Head Range: 0.50in.


Type Micrometer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot