Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright ELM Engineer's Levels 310mm (12in)

Extended range
Order Code:  

96-7475

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: ELM Copy to clipboard EAN-13: 5051102049911
 Report an error
Qty Unit Price (Ex VAT)
1+ £182.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Moore & Wright Engineer's Levels have a precision ground cast base with a V-groove for location on cylindrical work. Each level is fitted with a main, cross and plumb vial and the main vial is protected by a rotating shroud. The solution in the vials maintains colour and fluidity under all workshop conditions and the main vial has a sensitivity of 1 minute.

The Moore & Wright ELM Engineer's Levels has the following specification:

Length: 300mm (12in).
Width: 36mm (1.42in).
Height: 58mm (2.28in).
Resoultion: 0.3mm per metre (0.0035in per foot).


Type Level

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot