Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright ELS Engineer's Lev165mm (6.5in)

Standard range
Order Code:  

96-7476

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: ELS Copy to clipboard EAN-13: 5051102053987
 Report an error
Qty Unit Price (Ex VAT)
1+ £132.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

The Moore & Wright Engineer's Levels have a precision ground cast base with a V-groove for location on cylindrical work. Each level is fitted with a main, cross and plumb vial and the main vial is protected by a rotating shroud. The solution in the vials maintains colour and fluidity under all workshop conditions and the main vial has a sensitivity of 1 minute.

The Moore & Wright ELS Engineer's Levels have the following specification:

Length: 165mm (6.5in).
Width: 34mm (1.34in).
Height: 46mm (1.81in).
Resolution: 0.3mm per metre (0.0035in per foot).


Type Level

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot