Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright MW-110-15DBL/R Digital Calipers 150mm (6in)

Standard range
Order Code:  

96-7471

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: MW-110-15DBL/R Copy to clipboard EAN-13: 5051102100926
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

The Moore & Wright 110-DBL Series Digital Calipers display values in mm/inch and feature ABS / INC measurement settings. All the metal parts are made from hardened stainless steel. The calipers offer a zero point at any position and a conveniently located on/off button.

The calipers are manufactured to DIN 862 standards.

Supplied with a CR2032 battery.

The MAW11015DBL calipers have the following specifications:

Range: 0-150mm (0-6in).
Resolution: 0.01mm (0.005in).
Jaws: 40mm.

Supplied retail packed and in a plastic pouch.


Type Digital
Accuracy ± 0.03mm
Display Type Digital
Resolution 0.01mm
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot