Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright MW110-15DFC Digital Caliper with Fractions 150mm (6in)

Standard range
Order Code:  

96-7474

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: MW110-15DFC Copy to clipboard EAN-13: 5051102124571
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The Moore & Wright DFC Series Digital Calipers are fitted with an extra large, easy-to-read display. The calipers have a high measuring speed of 120in per second and you can read/convert measurements in inch, metric and fractions. The frame is made from stainless steel and provides extra smooth movements when measuring.

Supplied with a CR2032 battery.

Specification

Range: 0-150mm (0-6in).
Resolution: 0.01mm (0.005in).
Jaws: 40mm.


Type Digital
Accuracy ± 0.03mm
Display Type Digital
Resolution 0.01mm
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot