Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright MW110-15WR IP54 Water Resistant Digital Caliper 150mm (6in)

Standard range
Order Code:  

96-7494

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: MW110-15WR Copy to clipboard EAN-13: 5051102100957
 Report an error
Qty Unit Price (Ex VAT)
1+ £72.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Moore & Wright Water Resistant Series Digital Caliper are fitted with a patented ceramic capacitive sensor and a large LCD display that offers 4 way measurement (mm/inch, absolute/incremental measurement). They can be zeroed at any point on the scale and is fitted with a conveniently located on/off switch.

The calipers are manufactured to DIN 862 standards and water and dust resistant to IP54 specifications.

Supplied with a CR2032 battery.

Specification

Range: 0-150mm (0-6in).
Resolution: 0.01mm (0.005in).
Jaws: 40mm.


Type Digital
Accuracy ± 0.03mm
Display Type Digital
Resolution 0.01mm
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot