Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moore & Wright MW110-30DBL Digital Calipers 300mm (12in)

Standard range
Order Code:  

96-7473

  Copy to clipboard
Brand: Moore & Wright  Copy to clipboard MPN: MW110-30DBL Copy to clipboard EAN-13: 5051102100940
 Report an error
Qty Unit Price (Ex VAT)
1+ £139.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Moore & Wright 110-DBL Series Digital Calipers display values in mm/inch and feature ABS / INC measurement settings. All the metal parts are made from hardened stainless steel. The calipers offer a zero point at any position and a conveniently located on/off button.

The calipers are manufactured to DIN 862 standards.

Supplied with a CR2032 battery.

The MAW11030DBL calipers have the following specifications:

Range: 0-300mm (0-12in).
Resolution: 0.01mm (0.005in).
Jaws: 60mm.


Type Digital
Accuracy ± 0.04mm
Display Type Digital
Resolution 0.01mm
Size 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot