Christmas Opening Hours and Delivery Dates here
Mornsun F0524S-1WR2 1W Single O/P SIP Unregulated Isolated DC Converter 24V DC

Mornsun F0524S-1WR2 1W Single O/P SIP Unregulated Isolated DC Converter 24V DC

Order Code:

84-1052

Brand: Mornsun MPN: F0524S-1WR2

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated output is required from a distributed power supply system. Equipped with numerous features, including a miniature SIP package, high efficiency and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Unregulated
  • Industry standard pin-out
  • High power density
  • Power: 1W
  • Input: 4.5-5.5V DC
  • Output: 24V DC
  • Outputs: 1
  • Manufacturer's part F0524S-1WR2
Output Voltage 24V
Power Rating 1W
Number of Outputs 1
Mounting Style SIP
Temperature Range -40 to +105°C

Trustpilot