Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Mornsun K7805-500R2 500mA SIP Switching Regulator 5V DC

Mornsun K7805-500R2 500mA SIP Switching Regulator 5V DC

Order Code:  

84-1247

  Copy to clipboard
Brand: Mornsun  Copy to clipboard MPN: K7805-500R2 Copy to clipboard
 Report an error

Discontinued

This DC regulator from Mornsun has high efficiency and is an ideal substitute of 78xx series linear regulators, while pin compatible. Equipped with low ripple and noise, short circuit protection and an operating temperature range of -40°C to +85°C, the regulator is widely used in industrial control, instrumentation, and electric power applications.


  • Supporting negative output perfectly
  • Thermal shutdown
  • SIP package, meeting requirements of UL94-V0
  • EN60950 approved
  • Power: 2.5W
  • Input: 24V DC
  • Output: 5V DC
  • Current: 500mA
  • Manufacturer's part K7805-500R2
Mounting Style SIP
Number of Outputs N/A
Output Current Max 500mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 2.5W
Supply Voltage Range N/A
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review