Motorcycle Lift Yankee 390kg Air/hydraulic

Order Code:

89-5114

Brand: Sealey MPN: MC390AH EAN-13: 5024209917780

Discontinued


All steel construction with air pump or foot pedal for manual operation. Integral hydraulic pump and air motor assembly. Fitted with platform safety lock device to prevent accidental lowering. Front wheel clamp for stability and sliding panel for easy rear wheel removal. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use.
  • All steel construction with air pump or foot pedal for manual operation.
  • Integral hydraulic pump and air motor assembly.
  • Fitted with platform safety lock device to prevent accidental lowering.
  • Front wheel clamp for stability and sliding panel for easy rear wheel removal.
  • Support platform fitted with full width loading ramp.
  • Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use.
  • Height Minimum/Maximum: 190/710mm.
  • Table Width/Length: 690 x 2200mm.
  • Model No. MC390AH

Reviews


Be the first to submit a review

Trustpilot