Motorcycle Lift Yankee 390kg Hydraulic

Order Code:

89-1900

Brand: Sealey MPN: MC390 EAN-13: 5024209628471

Discontinued


All steel construction with heavy-duty, foot operated, integral hydraulic pump and ram assembly. Fitted with platform safety lock device to fix at two working heights of 710mm and 490mm and to prevent accidental lowering. Sliding panel platform and front wheel clamp assist removal of rear motorcycle wheel. Platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift moving during use.
  • Min./Max. Height: 190/710mm.
  • Table Size: 690 x 2200mm.
  • All steel construction with heavy-duty, foot operated, integral hydraulic pump and ram assembly.
  • Fitted with platform safety lock device to fix at two working heights of 710mm and 490mm and to prevent accidental lowering.
  • Sliding panel platform and front wheel clamp assist removal of rear motorcycle wheel.
  • Support platform fitted with full width loading ramp.
  • Base assembly fitted with transport wheels and lock-downs to prevent lift moving during use.
  • Model No. MC390

Reviews


Be the first to submit a review

Trustpilot