Moulded Disposable Valved Masks FFP3 (Pack 2)

Scan Brand: Scan
<p>These Scan FPP3 Premier valved disposable masks are designed to cover the nose, mouth and chin. The construction is made of the filter material itself, and the exhalation valve makes breathing easier. These masks have passed the optional Dolomite clogging test, giving the user better breathing resistance for longer. They are ideal for use with:<br />- Toxic waste disposal<br />- Casting metals<br />- Smoke fumes<br />- Paint and varnish fumes<br />- Welding<br />- Hand and power sanding of soft and hard wood and MDF dust<br />- Masonry and concrete dust<br />- Metalworking with power tools<br />- Loft insulation/fibre glass<br />- Mineral fibres<br />- Silica</p> <p>With a FPP3 protection level, these masks will protect lungs against very fine particles (less than 2 microns), such as very fine dusts, fibres, aqueous mists and oil-based mists. For a guide on protection levels, please see below.</p> <p>The masks have elasticated retaining straps to keep them securely in place. In addition they have an adjustable nose clip and full PVC face seal for custom fitting. The non-irritating inner face piece ensures added comfort. To be disposed of after each period of work or 8 hour shift.</p> <p>The masks conform to EN149: 2001&#43;A1: 2009.</p> <p>Disposable Mask Protection Levels: <br />FFP1: Particles larger than 5 microns. Dusts, Fumes, Aqueous mists, Oil based mists <br />FFP2 Particles between 2 and 5 microns. Fine dusts, Fibres, Aqueous mists, Oil based mists <br />FFP3 Particles less than 2 microns. Very fine dusts, Fibres, Aqueous mists, Oil based mists<br />EN149 Filtering Face Piece for Particulates.</p><p>These SCAPPEP3MVD Moulded Valved Disposable Masks are supplied in a pack of 2.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Number of Pieces Type Mask Shape Protection Classification Valved
Scan 2ECP36 Moulded Disposable Valved Masks FFP3 (Pack 2)
Scan 2ECP36 Moulded Disposable Valved Masks FFP3 (Pack 2)
Standard range
Order code: 97-1109
MPN: 2ECP36

100 in Stock, despatched in 2 days
1+ £8.15
2 Mask Moulded FFP3 Yes
Scan 2ECP36-BOX Moulded Disposable Valved Masks FFP3 (Pack 10)
Scan 2ECP36-BOX Moulded Disposable Valved Masks FFP3 (Pack 10)
Standard range
Order code: 97-1111
MPN: 2ECP36-BOX

11 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £32.00
10 Mask Moulded FFP3 Yes


Trustpilot