Electrolube MPG50T Multi-Purpose Grease 50ml

Standard range
Order Code:

87-0960

Brand: Electrolube MPN: MPG50T EAN-13: 5028356100996
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.13
6+ £4.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

A general purpose grease suitable for use on all types of sliding and wiping contacts.


  • Exhibits good thermal conductivity
  • Will work efficiently at high temperatures
  • Electrolube Part No. MPG50T
  • Supplied in 50ml tube
Type Grease
Dispensing Method Tube
Volume 50ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, February 17, 2019 Question by: Rapid Customer | Product code: 87-0960
Q. Hi Would this be suitable for Mixer faders?
A. Hi Brandon, thank you for your question. We would suggest a standard switch cleaner for audio mixer slides like 87-0770.


Wednesday, September 19, 2018 Question by: Rapid Customer | Product code: 87-0960
Q. Hello. Is this grease considered to be a non-fluorine containing grease?
A. Hi Mark, thank you for your question. The manufacturer does not fully state but we would consider this to be a non-fluorine grease.


Monday, April 8, 2013 Question by: Rapid Customer | Product code: 87-0960
Q. What is the working temperature range ?
A. Hi Technology247. Thank you for your question. The working temperature range of this product is -20 to +200 degrees C. A data sheet for this product will be available to view tomorrow.

Reviews


Be the first to submit a review

Trustpilot