MS-1706 Wall Chaser 140mm 1400W 240V

<p>The Flex MS-1706 wall chaser has FR electronic control with constant speed control by means of a tachogenerator. It features soft start, overload protection and temperature monitoring. The wall chaser has a patented swivel-mounted motor (EP1693169) which allows for push and pull cutting. It has optimal dust extraction and maximum safety due to the enclosed guard. It allows blades to be changed tool-free and has slit width adjustment. The MS1706 also has a rotating adaptor for dust extractor, tool-free cutting depth adjustment and plunge cut stop.</p> <p>It chases two parallel slots up to 35 mm deep and 30 mm wide and the slot breaker allows for easy removal of the remaining material without a hammer.</p> <p>Specification</p> <p>Input Power: 1,400 Watt.<br />No Load Speed: 7,500/min.<br />Cutting depth: 0-35mm.<br />Groove width: 10-30mm.<br />Disc: 140mm M14 Spindle.<br />Weight: 4.6kg.</p><p>Flex Power Tools MS-1706 140mm Wall Chaser 240 Volt Version.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Flex Power Tools 329.673 MS-1706 Wall Chaser 140mm 1400W 240V
Flex Power Tools 329.673 MS-1706 Wall Chaser 140mm 1400W 240V
Standard range
Order code: 96-0182
MPN: 329.673

2 in Stock, despatched in 4 days
1+ £530.00
Saw
Flex Power Tools 333.816 MS-1706 Wall Chaser 140mm 1400W 110V
Flex Power Tools 333.816 MS-1706 Wall Chaser 140mm 1400W 110V
Standard range
Order code: 96-0183
MPN: 333.816

1 in Stock, despatched in 4 days
1+ £530.00
Saw


Trustpilot