Mueller BU-00243-2 Red Solderless Banana Plug 4mm

Extended range
Order Code:

17-1511

Brand: Mueller MPN: BU-00243-2
  • Quickly find another product in this range by Colour:

    Black Red
Qty Was Unit Price (Ex VAT)
1+ £0.896   £0.840
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayContact us for additional stock

A red 4mm banana plug that connects to a cable by means of an internal screw clamp.


  • No soldering required
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 40.4mm (1.59in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller type BU-00243-2
Colour Red
Connector Type 4mm Banana Plug
Mounting Direction Straight
Mounting Type cable
Plug / Socket Plug
Termination Screw clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot