Mueller BU-00247-2 Red Dual Banana Plug 4mm

Order Code:

17-1517

Brand: Mueller MPN: BU-00247-2

Discontinued


A red, stackable, dual 4mm banana plug that connects to cables by means of set screws in the side of the plug body.


  • No soldering required
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: PVC
  • Length: 41mm (1.62in.)
  • Rating: 15A
  • Hands free testing
  • Mueller type BU-00247-2
Colour Red
Current Rating 15A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot