Mueller BU-11APN Plain Grounding Steel Crocodile Clip 100 Amp

Order Code:

17-1522

Brand: Mueller MPN: BU-11APN

Discontinued


A heavy-duty steel crocodile clip, ideal for use as a grounding clip on electrical equipment.


  • Material: zinc-plated steel
  • Rating 100A
  • Solder lug connection
  • Up to 0 AWG cable
  • Length 152mm (6in.)
  • Width 25.4mm (1in.)
  • Height 48mm (1.9in.)
  • Jaw opening 41mm (1.6in.) max.
  • Mueller type BU-11APN
Type Crocodile clip
Length 152mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot