Mueller BU-11CPS Plus Grounding Copper Crocodile Clip 200 Amp

Order Code:

17-1524

Brand: Mueller MPN: BU-11CPS

Discontinued


A heavy-duty copper crocodile clip with stamped '+' marking.


  • Material: solid copper
  • Stamped with '+' symbol
  • Rating 200A
  • Solder lug connection
  • Up to 0 AWG cable
  • Length 152mm (6in.)
  • Width 25.4mm (1in.)
  • Height 48mm (1.9in.)
  • Jaw opening 41mm (1.6in.) max.
  • Mueller type BU-11CPS
Type Crocodile clip
Length 152mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot