Mueller BU-30C Miniature Alligator Copper Clip 5 Amp

Order Code:

17-1550

Brand: Mueller MPN: BU-30C

Discontinued


A miniature copper alligator clip with a current rating of 5A.


  • Mini copper alligator clip
  • Can be attached by solder or crimp connection
  • Material: copper
  • Rating: 5A
  • Length 27.8mm (1.09in.)
  • Width 4mm (0.16in.)
  • Height 7.94mm (0.31in.)
  • Jaw opening 4.8mm (0.19in.) max.
  • Mueller type BU-30C
Colour Copper
Current Rating 5A
Insulation None
Material Copper
Size 27.8mm
Termination Solder/Crimp
Type Mini Alligator clip

Reviews


Be the first to submit a review

Trustpilot