Christmas Opening Hours and Delivery Dates here

Mueller BU-40A-0 Battery Clip Nickel-Plated Steel 19mm Clamping Range

Order Code:

05-4654

Brand: Mueller MPN: BU-40A-0 EAN-13: 2050008228935
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £1.01
50+ £0.953
100+ £0.898
200+ £0.869
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 available to back orderBack-order availability date - 15/01/2026

The Mueller Electric BU-40A-0 battery clip features a steel, black finish and a maximum clamping range of 19 mm. It is designed for secure connections, with a total length of 58 mm, ideal for various electrical testing applications. Typically used in automotive and electronics troubleshooting, this alligator clamp ensures reliable conductivity and grip.
Type Battery clip
Current Rating 15A
Dim (L x W x H) 58 x 10 x 46 mm
Height 46mm
Length 58mm
Max. clamping range 19mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot