Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Mueller BU-65 series red alligator clip is fully insulated and is UL listed. Connection to the clip is by means of a 4mm banana plug. The clip is compatible with shrouded, unshrouded or retractable plug types.
Colour | Red |
---|---|
Current Rating | 30A |
Insulation | Nylon |
Material | Steel, nickel-plated |
Size | 84mm |
Termination | 4mm banana connector |
Type | Alligator clip |
To use this facility please Sign In.
Sign In