Mueller BU-32101-0 Shrouded to Unshrouded 4mm Adapter Black 15A

Extended range
Order Code:

17-1654

Brand: Mueller MPN: BU-32101-0
Qty Was Unit Price (Ex VAT)
1+ £1.27   £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayContact us for additional stock

A black shrouded to unshrouded 4mm banana plug adaptor.
  • Rating: 1000V, 15A
  • Colour: black
  • Length: 66.3mm
  • Plug: nickel plated brass
  • Spring: nickel plated beryllium copper
  • Insulator: nylon
Colour Black
Connector Type 4mm Shrouded to Unshrouded Plug Adapter
Insulated Yes
Mounting Direction In-line
Mounting Type Plug-in
Plug / Socket Both

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot