Christmas Opening Hours and Delivery Dates here

Mueller WI-M-8-10-2 Copper Wire 1x6.5mm² Red 3m Durable and Reliable

Order Code:

05-4790

Brand: Mueller MPN: WI-M-8-10-2
Qty Unit Price (Ex VAT)
1+ £38.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Mueller Electric WI-M-8-10-2 copper wire features a 6.5 mm² cross-section and comes in a 3-metre length with a red colour. This braid wire is typically used for internal and switchboard wiring applications. Its durable construction makes it suitable for various electrical installations.
Colour Red
AWG 8 AWG
Conductor Cross Section 6.5mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +200°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot