Christmas Opening Hours and Delivery Dates here

Mueller WI-M-8-25-2 Copper Wire 6.5 mm² Red 7.6 m

Order Code:

05-4792

Brand: Mueller MPN: WI-M-8-25-2
Qty Unit Price (Ex VAT)
1+ £90.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Mueller Electric's WI-M-8-25-2 is a copper wire with a cross-section of 6.5 mm² and a length of 7.6 metres, available in red. This braid wire is ideal for both internal and switchboard wiring due to its robust build and conductivity. It serves as a reliable choice for ensuring efficient electrical connections.
Colour Red
AWG 8 AWG
Conductor Cross Section 6.5mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +200°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot