Christmas Opening Hours and Delivery Dates here

Muller DIN Rail Mount Digital Timer, SC28-PRO Series, 16A, 250V and 24V

Muller Brand: Muller

A range of Muller DIN Rail Timers that have a text-based menu navigation and self-explanatory symbols. The large and clear display with two high-resolution text lines is easy to use for fast and intuitive programming. These timers can be programmed without mains connection up to 6 years on their power reserve.

The timers can be set for both daily and weekly programs. Other settings include permanent switching, duration of switch Off, or switch On via manual switch, manual switching pre-emption, automatic sorting of switching times when reading and free block programming of weekdays.

Automatic daylight saving time can be set for Europe, North America or Australia.

  • Time switch digital weekly
  • DIN-rail mounting
  • Daily and weekly program
  • Minimum interval 1 min
  • Permanent by date / holiday function
  • Manual permanent mode
  • Manual override
  • Fully automatic daylight saving time
  • Elapsed time and pulse counter
  • Pulse function
  • Cycle function
  • Timer function
  • Security by PIN-Code
  • Illuminated display
  • Text based Menu
  • High resolution Display
  • Easy handling
  • Quick and intuitive programmable
  • 10 years battery reserve
  • Available in 250V AC and 24V DC voltage options
  • Available with 1 or 2 Channels
  • Available with 30, 46, 60 or 100 memory locations
Description Image Product Buy Pricing (Ex VAT) Display Operating Voltage Outputs
Muller SC2810PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Muller SC2810PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Extended range
Order code: 49-7320
MPN: 22272

29 available to back orderBack-order availability date - 13/01/2026
1+ £73.51
Price per unit Ex VAT
Digital 250V Delay
Muller SC2813PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Muller SC2813PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Extended range
Order code: 49-7322
MPN: SC 28.13 PRO

38 available to back orderBack-order availability date - 13/01/2026
1+ £74.62
Price per unit Ex VAT
Digital 250V Delay
Muller SC2823PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Muller SC2823PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
Extended range
Order code: 49-7323
MPN: SC 28.23 PRO

21 available to back orderBack-order availability date - 13/01/2026
1+ £122.61
Price per unit Ex VAT
Digital 250V Delay
Muller SC2811PRO DIN Rail Mount Digital Timer 12VDC 16A 250V
Muller SC2811PRO DIN Rail Mount Digital Timer 12VDC 16A 250V
Extended range
Order code: 49-7326
MPN: SC 28.11 PRO

1 in stock, despatched same dayBack-order availability date - 13/01/2026
1+ £90.48
Price per unit Ex VAT
Digital 250V Delay
Muller SC2821PRO DIN Rail Mount Digital Timer 12VDC 16A 250V
Muller SC2821PRO DIN Rail Mount Digital Timer 12VDC 16A 250V
Extended range
Order code: 49-7327
MPN: 22385

3 available to back orderBack-order availability date - 13/01/2026
1+ £103.88
Price per unit Ex VAT
Digital 250V Delay
TypeSC 28.10 pro SC28.13 pro
Order code49-732049-7322
Channels1x UM 1x UM
ImpulseYes
CycleNo No
Memory slots3060
Output rating16A/250V 16A/250V
External inputNo No
Length63mm 63mm
Width35.8mm 35.8mm
Operating voltage230V AC 230V AC
Height90mm 90mm
FeaturesProgammable, Daylight savings control, Holiday program mode, Impulse change-over Progammable, Daylight savings control, Holiday program mode, Impulse change-over, Daylight savings/sunup/sundown control
TypeDigital Digital
CategoryDIN rail mount timer DIN rail mount timer
Display backlightingNo No
Min. power reserve10 years 10 years
Data keyNo No
Astro functionNo Yes
TypeSC28.23 proSC28.21pro
Order code49-732349-7327
Channels2x change-over2x change-over
ImpulseNoYes
CycleNoNo
Memory slots60146
Output rating16A/250V 16A/250V
External inputNoNo
Length63mm63mm
Width35.8mm35.8mm
Operating voltage230V AC12V DC
Height90mm90mm
FeaturesProgammable, Daylight savings control, Holiday program mode, Impulse change-over, Daylight savings/sunup/sundown control Progammable, Daylight savings control, Holiday program mode, Impulse change-over, Data key (optional)
TypeDigitalDigital
CategoryDIN rail mount timer DIN rail mount timer
Display backlightingNoNo
Min. power reserve10 years10 years
Data keyNoYes
Astro functionYesNo


Trustpilot