Christmas Opening Hours and Delivery Dates here

Multi-Sharp® 3001 Whetstone Water Cooled Sharpener

Order Code:

96-7567

Brand: Multi-Sharp MPN: 3001 EAN-13: 5012718300117
Qty Was Unit Price (Ex VAT)
1+ £30.00 £27.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The Multi-Sharp ATT3001 ‘Wetstone’ Chisel & Plane Blade Sharpener has the following features:

*WATER-COOLED SHARPENING

Water-cooling is acknowledged by professionals to hone the finest edges. The ‘ Wetstone’ uses re-circulating water to eliminate over-heating of the blade edge and loss of steel temper –‘blueing’. Simply fill the built-in reservoir with water, turn on the power drill and a continuous film of water covers the face of the grinding wheel.

*WOOD CHISELS / PLANE BLADES

‘Wetstone’ sharpens even badly damaged chisels / plane blades quickly, because it uses the relatively high power / torque of an electric drill. The chisel clamp accurately holds the blade at the selected angle for a precision ground edge.

*Blade capacity: 10-60mm.

*Sharpening angles: 25,30,35,40 for primary and secondary bevels, plus firmer, bevel-edge and rebate chisels.

*The traditional leather strop removes any burr, for a razor sharp edge.

*SMALL TOOLS

The Tool Rest gives a firm base for re-pointing and re-edging a whole range of small tools including: cold chisels, bradawls, screwdrivers, centre-punches, scribers, wood carving / turning tools, gouges etc. Marked angles on the rest indicates the tip angle.

*Power source : any electric drill.


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot