Christmas Opening Hours and Delivery Dates here

Multipurpose Quick Drying Polyfilla 330g

Polycell Brand: Polycell

This Polycell multi-purpose Polyfilla has all the qualities of original Polyfilla in a quick drying format. It is especially handy for small, last-minute repairs. The filler is ready to paint in minutes, and is surface dry in as little as 5 minutes (depending on conditions).

Ideal for wood, plaster, masonry and stone.

For indoor use.

The Polycell PLCQDP500G Multi Purpose Quick Drying Polyfilla comes in the following:
Size: 330g tube.

Description Image Product Buy Pricing (Ex VAT) Type
Polycell 5084948 Multipurpose Quick Drying Polyfilla 330g
Polycell 5084948 Multipurpose Quick Drying Polyfilla 330g
Standard range
Order code: 96-8104
MPN: 5084948

100 in stock, despatched in 2 working days
1+ £4.19
Price per unit Ex VAT
Filler
Polycell 5085286 Multipurpose Quick Drying Polyfilla Tub 500g
Polycell 5085286 Multipurpose Quick Drying Polyfilla Tub 500g
Standard range
Order code: 96-8105
MPN: 5085286

15 in stock, despatched in 2 working days
1+ £6.45
Price per unit Ex VAT
Filler
Polycell 5092999 Multipurpose Quick Drying Polyfilla Tub 1kg
Polycell 5092999 Multipurpose Quick Drying Polyfilla Tub 1kg
Standard range
Order code: 96-8106
MPN: 5092999

20 in stock, despatched in 2 working days
1+ £7.45
Price per unit Ex VAT
Filler
Polycell 5093000 Multipurpose Quick Drying Polyfilla 330g + 10% Extra
Polycell 5093000 Multipurpose Quick Drying Polyfilla 330g + 10% Extra
Standard range
Order code: 96-8107
MPN: 5093000

100 in stock, despatched in 2 working days
1+ £4.79
Price per unit Ex VAT
Filler


Trustpilot