Christmas Opening Hours and Delivery Dates here

Murata NMH0515SC 5V In ±15V Out Isolated 2W Dual Output SIP DC/DC Converter

Order Code:

59-2483

Brand: Murata PS MPN: NMH0515SC

Discontinued


This isolated 2W dual output DC/DC converter from Murata Power Solutions has a nominal input voltage of 5V and an output voltage of ±15V. It can be used to match power supplies to device voltage requirements.

The NMH0515SC is ideally suited for providing dual-rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 2W.


  • Connection: Solder pins
  • Height: 10mm
  • Length: 19.5mm
  • Width: 7.5mm
  • Efficiency (max.): 84%
  • Max. input voltage: 5.5V DC
  • Max. output current: 67mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 2
  • Nominal voltage: 5V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 15V DC, -15V DC
  • Power: 2W
  • Package style SIP
  • Manufacturer's part: NMH0515SC
Output Voltage -15V
Input Voltage Range 4.5 to 5.5V
Power Rating 2W
Output Current 0mA
Number of Outputs 2
Mounting Style SIP
Temperature Range -40 to +85°C

Trustpilot