Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Murata PLA10AN4330R3R2B Cmc Filter 43mH 0.3A

Order Code:  

88-1696

  Copy to clipboard
Brand: Murata  Copy to clipboard MPN: PLA10AN4330R3R2B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Note: These products are subject to a Last Time Buy notification. For further details, please see the attached letter or contact Richard Abbott.

AC line filters with common mode choke coil, 43mH inductance, designed for EMI noise filtering applications.


  • 0.3A DC current, 300V voltage
  • Wire leaded terminal
  • 13mm pitch
  • Murata PLA10 series
DC Current 0.3A
Inductance 43mH
Inductor Type Common Mode
Terminal Type Wire Leads
Voltage Rating 300V

Reviews


Be the first to submit a review