Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Murata PS 1447440C 470µH 4A 1400 Series Bobbin Type Inductor

Order Code:  

88-1755

 
Brand: Murata PS MPN: 1447440C PCB Symbol, Footprint or 3D Model

Discontinued


High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.
  • 470uH inductance
  • 10% tolerance
  • 4A
  • 24 Q factor
  • 125mR DC resistance, 1.4MHz SRF
  • Wire leaded terminal
  • 29mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving

Reviews


Be the first to submit a review

Trustpilot