Murata TZB4R500AB10R00 7.0 - 50pF SMT Ceramic Trimmer Capacitor

Order Code:

49-9217

Brand: Murata MPN: TZB4R500AB10R00

Discontinued


A 7.0 to 50pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 4.0 x 3.0mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Capacitance 7 to 50pF
Dimensions 4.5 x 4 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch N/A
Tolerance N/A
Type SMD
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot