Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Murr Elektronik 85000 is a 3-phase Evolution Din Rail Power Supply rated at 24V DC, 5A 120W output. The 85000 is compact, powerful, efficient and extremely reliable in a large number of applications. The power supply unit continuously runs a 2-phase operation so it is always prepared if one phase fails.
The power supply is fitted with Power Boost, provide 50% additional power for up to 4 seconds. This makes it possible to start up motors or handle high capacitive loads.
Applications: Ideal in fuse distribution cabinets that often work with only two phases.
Input Voltage | 324 - 572 ACV |
---|---|
No. of Outputs | 1 |
Output Current | 5A |
Output Voltage | 24V |