Christmas Opening Hours and Delivery Dates here
Murrelektronik 51410 Industrial Relay 24V DC/AC 2A 4 Change-Overs

Image Representative of Range

Murrelektronik 51410 Industrial Relay 24V DC/AC 2A 4 Change-Overs

Order Code:

05-4896

Brand: Murr Elektronik MPN: 51410 EAN-13: 4048879027649
Qty Unit Price (Ex VAT)
1+ £57.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Murrelektronik industrial relay 51410 offers a nominal voltage of 24 V DC/AC and a maximum switching current of 2 A. Featuring four change-overs, this relay is suitable for various industrial control applications. Commonly used in automation systems, it ensures reliable performance and versatility.
Type Industrial relay
Maximum Switching Load 125VA
Connection Screw terminal
Contact Material Ag + Au
Contact Type 4 change-overs
Dim (L x W x H) 102 x 22.5 x 75 mm
Durability 50000000 operations
Fall Time 20ms
Height 75mm
Length 102mm
Max. temperature +50°C
Min. temperature -20°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 2A
Switching voltage (max.) 250V DC/AC
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot