Christmas Opening Hours and Delivery Dates here
Murrelektronik 51508 Relay 24V DC/AC 5A 1 Breaker Industrial Use

Image Representative of Range

Murrelektronik 51508 Relay 24V DC/AC 5A 1 Breaker Industrial Use

Order Code:

05-5162

Brand: Murr Elektronik MPN: 51508 EAN-13: 4048879027564
Qty Unit Price (Ex VAT)
1+ £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Murrelektronik industrial relay 51508 is designed with a nominal voltage of 24 V DC/AC and a maximum switching current of 5 A. Its durable construction makes it suitable for various industrial applications, including process control and automation systems. The relay provides reliable performance for electrical circuits.
Type Industrial relay
Maximum Switching Load 1250VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 breaker
Dim (L x W x H) 65 x 12 x 56 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 56mm
Length 65mm
Max. temperature +60°C
Min. temperature -20°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 5A
Switching voltage (max.) 250V DC/AC
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot