Christmas Opening Hours and Delivery Dates here
Murrelektronik 51603 Industrial Relay 230V DC/AC 8A 1 Change-Over

Image Representative of Range

Murrelektronik 51603 Industrial Relay 230V DC/AC 8A 1 Change-Over

Order Code:

05-4900

Brand: Murr Elektronik MPN: 51603 EAN-13: 4048879027410
Qty Unit Price (Ex VAT)
1+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The Murrelektronik 51603 is an industrial relay with a nominal voltage of 230 V DC/AC and a maximum switching current of 8 A. It features a single change-over contact, making it suitable for various industrial automation applications. This reliable component is ideal for controlling circuits in manufacturing or process control environments.
Type Industrial relay
Maximum Switching Load 2000VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 change-over
Durability 20000000 switching cycles
Fall Time 15ms
Max. temperature +60°C
Min. temperature -25°C
Nominal Voltage 230V DC/AC
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot