Christmas Opening Hours and Delivery Dates here
Murrelektronik 9000-41011-0200000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41011-0200000 Load Monitor 9-30V DC 1pc

Order Code:

05-5143

Brand: Murr Elektronik MPN: 9000-41011-0200000 EAN-13: 4048879552202
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Murrelektronik 9000-41011-0200000 is a load monitor designed to operate within a 9 - 30 V DC range. This monitoring relay ensures reliable performance and protects electrical systems by detecting overloads and faults. Typical applications include monitoring and safeguarding electrical components in industrial automation systems.
Type Load monitor
Adjustment range (amperage) 2 A (max)
Amperage adjustment range (max.) 2A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 8 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Max. temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot