Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Myrra 44096 EI30 Encapsulated PCB Transformer 230V 1.5VA 0-24V 0-24V

Order Code:  

88-5091

 
Brand: Myrra MPN: 44096 PCB Symbol, Footprint or 3D Model

Discontinued


Encapsulated PCB mounting transformer, 1.5VA 0-24V, 0-24V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Inherently short-circuit proof
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 2 x 24V
Weight 0.08kg

Reviews


Be the first to submit a review

Trustpilot