Myrra 44165 EI30 Encapsulated PCB Transformer 230V 2.3VA 0-12V 0-12V

Order Code:

88-5094

Brand: Myrra MPN: 44165

Discontinued


Encapsulated PCB mounting transformer, 2.3VA 0-12V, 0-12V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Inherently short-circuit proof
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 2.3VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.07kg

Reviews


Be the first to submit a review

Trustpilot