Myrra 44199 EI38 Encapsulated PCB Transformer 230V 3.2VA 0-6V 0-6V

Order Code:

88-5098

Brand: Myrra MPN: 44199

Discontinued


Encapsulated PCB mounting transformer, 3.2VA 0-6V, 0-6V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 3.2VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.15kg

Reviews


Be the first to submit a review

Trustpilot